| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500913-0242 |
| Color: | Black |
| Series: | 500913 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.8 mm, 2.3 mm |
| Mated Width: | 4.2 mm |
| Surface Mount Compatible: | Yes |
| Product Name: | SlimStack |
| Part Aliases: | 5009130242 |
| SKU: | MOL500913-0242 |
500913-0242
Specifications
Detailed Description
Enhance your connectivity with our SlimStack Board-to-Board Connector. Featuring a sleek design with a 0.40mm pitch, this J-Bend Series connector is perfect for high-density applications. The receptacle, with a 1.80 or 2.30mm mated height, offers reliable performance. With 24 circuits and a mated width of 4.20mm, it ensures efficient signal transmission. Crafted from high-quality materials and boasting gold contact plating, it guarantees durability and optimal conductivity. Suitable for surface mount installation, it facilitates easy assembly. RoHS compliant and meeting stringent quality standards, it is a dependable choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | 513852 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 12/08/2020 | 509502 - Equipment Transfer, Production Transfer or Rearrangement. Transferring manufacturing location from Shizuoka plant . | Download | |||

