| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 500913-0402 |
| Color: | Black |
| Series: | 500913 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -25 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 1.8 mm, 2.3 mm |
| Mated Width: | 4.2 mm |
| Surface Mount Compatible: | Yes |
| Product Name: | SlimStack |
| Part Aliases: | 5009130402 |
| SKU: | MOL500913-0402 |
500913-0402
| Heilind Number: | MOL500913-0402 |
| Manufacturer: | Molex |
| Manufacturer Number: | 500913-0402 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
SlimStack Board-to-Board Connector, 0.40mm Pitch, J-Bend Series, Receptacle, 1.80 or 2.30mm Mated Height, 4.20mm Mated Width, 40 Circuits
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our SlimStack Board-to-Board Connector from the J-Bend Series. This sleek receptacle boasts a 0.40mm pitch, perfect for tight spaces. With a mated height of either 1.80mm or 2.30mm and a mated width of 4.20mm, it offers versatility in your design. Featuring 40 gold-plated contacts, it ensures reliable signal transmission. The surface-mount termination method simplifies installation, while its high-temperature thermoplastic housing guarantees durability. Operating flawlessly in temperatures ranging from -25 to 85°C, it's suitable for various environments. RoHS compliant and with a voltage rating of 50V AC/DC, it meets safety standards. Perfect for PCB applications, this connector is a must-have in your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | 513852 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

