501017-0608

Heilind Number:MOL501017-0608
Manufacturer:Molex
Manufacturer Number:501017-0608
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.40mm Pitch Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical, 4.00mm Stacking Height, 60 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501017-0608
Color:Brown
Series:501017
Amperage:.3 A
Connector Type:SlimStack
Number of Contacts:60
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:4 mm
Voltage:30 V AC/DC
Orientation:Vertical
Keying:No
Operating Temperature Range:-25 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:60
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Gold
Termination Pitch:.4 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Mated Width:5.1 mm
Breakaway:No
Make First / Break Last:No
Product Name:SlimStack
Part Aliases:5010170608
SKU:MOL501017-0608

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board to Board connector from our SlimStack series. Featuring a low amperage of .3 A, it boasts 60 gold-plated contacts for reliable performance. With a slim .4 mm pitch and straight body orientation, it's ideal for surface mount applications. Operating at a voltage of 30 V AC/DC and designed for a wide temperature range (-25 to 105 °C), this connector ensures durability in various environments. Its vertical orientation and two-row configuration offer versatility in PCB layouts. RoHS compliant and crafted with high-quality materials, it guarantees both performance and environmental responsibility. Upgrade your connection systems with the utmost confidence.