| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501189-5010 |
| Color: | White |
| Series: | 501189 - Pico-Clasp |
| Connector Type: | Pico-Clasp |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Pitch: | 1 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5011895010 |
| SKU: | MOL501189-5010 |
501189-5010
| Heilind Number: | MOL501189-5010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501189-5010 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 501189-5010, a cutting-edge Pico-Clasp connector designed for high-performance signal applications. This white receptacle boasts a durable nylon housing, ensuring reliability in any environment. With 50 contacts spread across 2 rows and a pitch of 1mm, it offers seamless connectivity in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial settings. Engineered for efficiency, this connector is polarized for easy mating, with locking features for added security. RoHS compliant and meticulously crafted, it guarantees both quality and compliance. Trust the 501189-5010 for all your wire-to-board connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||
| 08/15/2015 | GCM 10701959 - Supplier Change. | Download | |||

