| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501190-3017 |
| Series: | 501190 |
| Amperage: | 1 A |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| SKU: | MOL501190-3017.P |
501190-3017
Specifications
Detailed Description
Introducing the Pico-Clasp PCB Header, a versatile and essential component for your electronic projects. With a 1.00mm pitch and dual-row design, this surface-mount header offers seamless connectivity on your PCB. Its straight body orientation and phosphor bronze contact material ensure reliable performance. Meeting RoHS compliance, it's not only high-quality but also environmentally friendly. Rated for 1A amperage, it's suitable for various power applications. Perfect for use in PCB assemblies, this header is a must-have in your connector arsenal. Upgrade your setup with the Pico-Clasp PCB Header today.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 53047-0810 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits | ![]() |
| Molex 71436-2164 | 1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, without Robotic Placement Metal Cap, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2016 | GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. | Download | |||


