| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501190-4017 |
| Color: | Natural |
| Series: | 501190 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | Vacuum Pick-Up Tape |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .102 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5011904017 |
| SKU: | MOL501190-4017 |
501190-4017
| Heilind Number: | MOL501190-4017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501190-4017 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Vertical, Gold Plated, with Inner Positive Lock, with Pick-and-Place Tape, 40 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the Pico-Clasp 501190 series, featuring a straight orientation and surface mount termination method for seamless integration. With 40 gold-plated contacts, this connector ensures reliable signal transmission at 1A and 50V AC/DC. Its compact 1mm pitch and embossed tape packaging make it ideal for automated assembly, while its -40 to 105°C operating temperature range guarantees performance in diverse environments. Designed for wire-to-board applications, this RoHS-compliant connector is a versatile solution for high-density PCB layouts, offering easy mating with polarized and PCB-retained features. Trust in its durability, with phosphor bronze contacts and nylon housing meeting stringent quality standards. Perfect for industrial and electronic devices, the Pico-Clasp connector is your go-to choice for efficient and secure connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2017 | 502753 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

