| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50125-8000 |
| Series: | 50125 - PicoBlade |
| Amperage: | 1 A |
| Connector Type: | PicoBlade |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 125 V |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 26 AWG, 28 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Current Derating Order No: | 987651-3691 |
| Wire Insulation Diameter: | .5 - 1 mm |
| Part Aliases: | 0501258000 |
| SKU: | MOL50125-8000 |
50125-8000
Specifications
Detailed Description
Introducing the PicoBlade 50125 series, meticulously designed for seamless connectivity in signal applications. With a compact male connector featuring crimp or compression termination, this connector ensures secure contact with wire sizes ranging from 26 to 28 AWG. Crafted from high-quality materials including phosphor bronze contacts with tin plating, it guarantees optimal conductivity at a maximum voltage of 125V and current of 1A. RoHS compliant and packaged on a convenient reel, the PicoBlade 50125 series is the perfect solution for efficient wire-to-wire connections in various electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42816-0212 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 2 Circuit, Black | ![]() |
| Molex 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 50079-8000 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel | ![]() |
| Molex 50212-8000 | 2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Reel | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51021-0300 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 51021-0400 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 51047-0200 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51047-0300 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 3 Circuits, Natural | ![]() |
| Molex 51047-0400 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural | ![]() |
| Molex 51047-0600 | 1.25mm Pitch, PicoBlade Plug Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
| Molex 51065-0500 | 2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 5 Circuits, Natural | ![]() |
| Molex 51065-0800 | 2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 8 Circuits, Natural | ![]() |
| Molex 51110-0660 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 6 Circuits, Locking Ramp, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2023 | 513562 - Equipment Transfer, Production Transfer or Rearrangement. 5298, 50125 product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. To better serve our customers and leverage our global manufacturing footprint. | Download | |||


