Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50125-8100 |
Series: | 50125 - PicoBlade |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 125 V |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 26 AWG, 28 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Wire Insulation Diameter: | .5 - 1 mm |
Part Aliases: | 0501258100 |
SKU: | MOL50125-8100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2023 | 513562 - Equipment Transfer, Production Transfer or Rearrangement. 5298, 50125 product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. To better serve our customers and leverage our global manufacturing footprint. |
Download |