| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501328-0200 |
| Color: | White |
| Series: | 501328 - Inertia Lock |
| Amperage: | 4 A |
| Connector Type: | Inertia Lock |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3.3 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | br>, Link:501329-0200 Plug Housing <, Link:56265 Plug Terminal for 18-20 AWG<, Link:56279 Plug Terminal for 22-26 AWG |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5013280200 |
| SKU: | MOL501328-0200 |
501328-0200
| Heilind Number: | MOL501328-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501328-0200 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
3.30mm Pitch Wire-to-Wire Inertia Lock Receptacle Housing, Single Row, 2Circuits, White
More >>Specifications
Detailed Description
Enhance your signal connectivity with the Inertia Lock 501328 series Receptacle. Crafted from durable nylon, this white connector features two contacts in a single row, with a pitch of 3.3mm for seamless integration. Operating at 4A, it ensures reliable performance in various circuit applications. Designed with a polarized mating feature and a secure locking mechanism, it guarantees a stable connection. RoHS compliant and suitable for wire-to-wire setups, it pairs perfectly with Plug Housing 501329-0200 and Plug Terminals 56265 and 56279. Upgrade your pin and socket housing systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 10/30/2025 | 515990 - Obsolete some with direct replacement & some with differences. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

