| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501329-0200 |
| Color: | White |
| Series: | 501329 - Inertia Lock |
| Amperage: | 4 A |
| Connector Type: | Inertia Lock |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3.3 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | br>, Link:500989 Receptacle Terminal for 22-26 AWG, Link:501328-0200 Receptacle Housing <, Link:501395 Receptacle Terminal for 18-20 AWG< |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5013290200 |
| SKU: | MOL501329-0200 |
501329-0200
| Heilind Number: | MOL501329-0200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501329-0200 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
3.30mm Pitch Wire-to-Wire Inertia Lock Plug Housing, Single Row, 2 Circuits, White
More >>Specifications
Detailed Description
Enhance your connectivity with our Inertia Lock connector, a vital component for secure signal transmission. Crafted with durable white nylon, this plug features two contacts in a single row with a 3.3mm pitch, ideal for streamlined wiring. Operating at 4A, it ensures reliable performance in various applications. Designed for convenience, it is polarized for easy mating, and its locking mechanism guarantees a stable connection. Meet your wiring needs efficiently with this RoHS-compliant connector system, a essential part of our Pin & Socket Housings collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 515990 - Obsolete some with direct replacement & some with differences. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

