501331-0807

Heilind Number:MOL501331-0807.P
Manufacturer:Molex
Manufacturer Number:501331-0807
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, Tin Plated, with Inner Positive Lock, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501331-0807
Series:501331
Amperage:1 A
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1 mm
SKU:MOL501331-0807.P

Detailed Description

Introducing a precision-engineered Cut Tape PCB Header with a 1.00mm pitch, designed for seamless surface mounting in electronic assemblies. This Pico-Clasp connector features a single row configuration with vertical orientation, ensuring efficient board space utilization. With tin plating and inner positive lock mechanism, it guarantees secure and reliable connections. Boasting 8 circuits, it's ideal for compact designs requiring high-density interconnects. Crafted from durable Phosphor Bronze, it offers excellent conductivity and longevity. Compliance with RoHS regulations underscores our commitment to sustainability. Perfect for applications in industries like telecommunications, consumer electronics, and automotive, this header excels in delivering high performance in demanding environments. Trust in its quality to elevate your PCB assembly projects.