501331-1207

Heilind Number:MOL501331-1207.P
Manufacturer:Molex
Manufacturer Number:501331-1207
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, Tin Plated, with Inner Positive Lock, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501331-1207
Series:501331
Amperage:1 A
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:1 mm
SKU:MOL501331-1207.P

Detailed Description

Enhance your PCB assembly with this Cut Tape Pico-Clasp PCB Header, featuring a 1.00mm pitch for precise connections. This single-row header, designed for vertical surface mounting, ensures efficient board integration. Tin plated for durability, it includes an inner positive lock for secure mating. With 12 circuits, it offers ample connectivity options. Crafted from phosphor bronze, it guarantees reliable performance. RoHS compliant, it upholds environmental standards. Ideal for various applications, this straight-bodied header delivers high-quality functionality.