| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501331-1407 |
| Color: | Natural |
| Series: | 501331 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Pick and Place: | Vacuum Pick-Up Tape |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Part Aliases: | 5013311407 |
| SKU: | MOL501331-1407 |
501331-1407
Specifications
Detailed Description
Elevate your connectivity with our Pico-Clasp 501331 series Straight Surface Mount Connector. Designed for precision and performance, this connector features 14 contacts loaded onto a single row, ensuring seamless signal transmission. Crafted with durable materials like Nylon and Phosphor Bronze, it guarantees reliability in any application. With a pitch of 1mm and operating temperature range from -40 to 105°C, it's suitable for a wide range of environments. Its tin plating and UL Agency Certification ensure quality and safety. Perfect for Wire to Board connections, each connector is packaged in Embossed Tape on Reel for convenient handling. Whether for industrial or consumer electronics, trust in the Pico-Clasp series for secure and efficient PCB connections. RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 501190-2017 | 1.00mm Pitch, Pico-Clasp PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plated, Inner Positive Lock, 20 Circuits, Natural | ![]() |
| Molex 53047-0810 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 8 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2022 | 512237 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Japan - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the PICO-CLASP 1.0 W/B SINGLE ROW ST lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q4 2022. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||


