501334-0000

Heilind Number:MOL501334-0000.P
Manufacturer:Molex
Manufacturer Number:501334-0000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - 1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 28-32 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501334-0000
Series:501334
Amperage:1 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
SKU:MOL501334-0000.P

Detailed Description

Enhance your connectivity with our precision-engineered Cut Strip featuring a 1.00mm Pitch Pico-Clasp Female Crimp Terminal. With Tin Plating and suitable for 28-32 AWG wires, this terminal ensures reliable performance in your electronic assemblies. Designed for efficiency, it comes in a convenient Reel packaging for easy handling. The terminal, part of our 501334 series, boasts a 1A amperage rating and is optimized for Female connections with a Crimp termination method. Crafted from high-quality Phosphor Bronze with Tin plating, it guarantees durability and conductivity. Rest assured, it is fully RoHS compliant, aligning with our commitment to environmental responsibility. Elevate your projects with this essential component, a testament to our unwavering dedication to quality and innovation in the realm of connectors.