| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501461-0691 |
| Series: | 501461 |
| Product Name: | Easy-On |
| Part Aliases: | 5014610691 |
| SKU: | MOL501461-0691 |
501461-0691
| Heilind Number: | MOL501461-0691 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501461-0691 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On Back Flip FPC Connector, Right-Angle, Surface Mount, Bottom Contact Style, 0.80mm Mated Height, 6 Circuits
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2016 | 501665 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

