50147-8100

Heilind Number:MOL50147-8100
Manufacturer:Molex
Manufacturer Number:50147-8100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.50mm Pitch Mizu-P25 Crimp Terminal, 50147, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50147-8100
Series:50147 - Mizu-P25 Waterproof
Connector Type:Mizu-P25 Waterproof
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:125 V
Circuit Application:Signal
Contact Mating Area Plating:Tin
Wire Size:20 AWG, 22 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.4 - 1.7 mm
Part Aliases:0501478100
SKU:MOL50147-8100

Detailed Description

Introducing the Mizu-P25 Waterproof Male Connector, a durable and reliable solution for your connectivity needs. Designed for seamless performance in challenging environments, this connector boasts a rugged construction and a high-quality design. With a crimp or compression termination method, it ensures secure and efficient connections every time. The contact material, made of phosphor bronze with tin plating, guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 125V, it is suitable for a wide range of applications. This connector, compatible with 22 AWG and 20 AWG wire sizes, is perfect for wire-to-wire connections. With RoHS compliance and a compact design, it meets industry standards for quality and environmental responsibility. Trust the Mizu-P25 Waterproof Connector for superior performance in signal transmission.