501568-0607

Heilind Number:MOL501568-0607.P
Manufacturer:Molex
Manufacturer Number:501568-0607
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, with Inner Positive Lock, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501568-0607
Series:501568
Amperage:1 A
Number of Rows:1
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:1 mm
SKU:MOL501568-0607.P

Detailed Description

Easily integrate our Pico-Clasp PCB Header into your assembly with this convenient Cut Tape. Designed for efficient surface-mount installation, this single-row header features a right-angle body orientation and tin plating for lasting durability. With a 1.00mm pitch and 6 circuits, it offers precise connectivity for your PCB layout. The inner positive lock ensures secure mating, while the phosphor bronze contact material guarantees reliable performance. Meeting RoHS compliance, this component is not only high-quality but also environmentally friendly. Perfect for various applications, it's a must-have in your connector arsenal.