| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501568-1207 |
| Color: | Natural |
| Series: | 501568 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Part Aliases: | 5015681207 |
| SKU: | MOL501568-1207 |
501568-1207
Specifications
Detailed Description
Enhance connectivity with our Pico-Clasp 501568 series, featuring a natural finish for a seamless integration. Crafted for optimal performance, this right-angle connector boasts 12 contacts and is designed for surface mount installation, making it perfect for a variety of applications. With a pitch of 1mm and a voltage rating of 50V AC/DC, it ensures reliable power delivery. Constructed with high-quality materials such as phosphor bronze and nylon, it offers durability and longevity. Its embossed tape on reel packaging and operating temperature range of -40 to 105°C add to its convenience and versatility. Certified for RoHS compliance, it meets international standards for environmental responsibility. Elevate your PCB connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/28/2023 | 513927 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. No change to parts - Form/Fit/Function | Download | |||
| 04/30/2022 | 511285 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the Wafer Ass'y lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download | |||

