| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501568-1507 |
| Color: | Natural |
| Series: | 501568 - Pico-Clasp |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Part Aliases: | 501568-1507 5015681507 501568 |
| SKU: | MOL501568-1507.P |
501568-1507
| Heilind Number: | MOL501568-1507.P |
| Manufacturer: | Molex |
| Manufacturer Number: | 501568-1507 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Cut Tape - 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Right-Angle, Surface Mount, Tin Plated, with Inner Positive Lock, 15 Circuits, Natural
More >>Specifications
Detailed Description
Easily connect your PCB components with this 1.00mm Pitch, Pico-Clasp PCB Header. Featuring a single row, right-angle design for seamless integration, it is surface mountable with tin plating for enhanced durability. The header, with 15 circuits and an inner positive lock, ensures secure connections. Made of natural-colored nylon, it boasts phosphor bronze contacts for reliable conductivity. With a 1mm pitch and a voltage rating of 50V AC/DC, it is suitable for various applications. RoHS compliant and UL agency certified, this connector is a quality choice for your wire-to-board setups.

