501571-2007

Heilind Number:MOL501571-2007.P
Manufacturer:Molex
Manufacturer Number:501571-2007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Tape - 1.00mm Pitch, Pico-Clasp PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501571-2007
Series:501571
Number of Rows:2
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:1 mm
SKU:MOL501571-2007.P

Detailed Description

Introducing a versatile PCB header for seamless connectivity in your electronic projects. With a 1.00mm pitch and dual-row design, this Pico-Clasp header ensures efficient signal transmission on your circuit board. Its right-angle, surface mount configuration allows for space-saving installation, while the durable phosphor bronze contact material guarantees reliable performance. Perfect for applications requiring precise alignment, this header is RoHS compliant, meeting environmental regulations. Upgrade your PCB connections with this high-quality component, essential for any electronic assembly project.