| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501645-4024 |
| Series: | 501645 - iGrid |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 40 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| SKU: | MOL501645-4024 |
501645-4024
| Heilind Number: | MOL501645-4024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501645-4024 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.00mm Pitch, iGrid PCB Header, Dual Row, Vertical, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 40 Circuits, Tray, 3.20mm PC Tail Length, Blue, with PCB Locator
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

