| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501646-1601 |
| Color: | Black |
| Series: | 501646 - iGrid |
| Amperage: | 2 A |
| Connector Type: | iGrid |
| Gender: | Receptacle |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Mates With: | br>, iGrid Right-Angle Header (Tin) Link:501876, iGrid Vertical Header (Tin) Link:501645|(Gold) Link:503091 < |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5016461601 |
| SKU: | MOL501646-1601 |
501646-1601
| Heilind Number: | MOL501646-1601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501646-1601 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 16 Circuits, Black
More >>Specifications
Detailed Description
Enhance connectivity with our iGrid Receptacle, a reliable component in the 501646 series. Designed for seamless signal transmission, this black receptacle features 16 contacts in a single row, ensuring efficient power delivery. With a 2A amperage capacity and a durable nylon construction, it offers superior performance in a wide temperature range from -40 to 105°C. UL and CSA certified, it guarantees quality and safety in various circuit applications. Its polarized design and locking mechanism provide secure mating with compatible connectors, making it an essential component for wire-to-board connections. RoHS compliant and meeting strict material flammability standards, it's a responsible choice for eco-conscious projects. Upgrade your setup with this versatile iGrid Receptacle, perfect for demanding industrial or electronic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

