| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501646-2001 |
| Color: | Black |
| Series: | 501646 - iGrid |
| Amperage: | 2 A |
| Connector Type: | iGrid |
| Gender: | Receptacle |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Mates With: | br>, iGrid Right-Angle Header (Tin) Link:501876, iGrid Vertical Header (Tin) Link:501645|(Gold) Link:503091 < |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5016462001 |
| SKU: | MOL501646-2001 |
501646-2001
| Heilind Number: | MOL501646-2001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501646-2001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 20 Circuits, Black
More >>Specifications
Detailed Description
Elevate your connectivity with our iGrid Receptacle, featuring a sleek black design and durable Nylon material. With 20 gold-plated contacts and a 2A amperage, this connector ensures reliable signal transmission. Its compact 2mm pitch and single-row configuration make it ideal for various wire-to-board applications. UL and CSA certified, it guarantees safety and performance. The polarized design and locking mechanism ensure secure mating, while the wide operating temperature range (-40 to 105°C) allows for versatility in usage. Perfect for demanding environments, this connector is a must-have for your industrial and electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2025 | 515537 - Packaging method/qty Changing. This notification is to inform you about Delivery Unit(DU) and Minimun Order Quantity(MOQ) change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download | |||
| 07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download | |||
| 08/01/2023 | 513564 - Equipment Transfer, Production Transfer or Rearrangement. 501646 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance.To better serve our customers and leverage our global manufacturing footprint. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

