| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501745-0801 |
| Color: | Black |
| Series: | 501745 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2.3 mm, 2 mm |
| Mated Width: | 3.4 mm, 4.2 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5017450801 |
| SKU: | MOL501745-0801 |
501745-0801
| Heilind Number: | MOL501745-0801 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501745-0801 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.40mm Pitch SlimStack Board-to-Board Plug, Surface Mount, Dual Row, Vertical, 80 Circuits
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our SlimStack receptacle connector. Designed for seamless integration, this black connector features 80 contacts in a straight, surface-mount configuration, with a slim .4mm pitch for optimal space-saving. Crafted from durable materials like Liquid Crystal Polymer and gold-plated brass, it ensures reliable performance in a wide operating temperature range. With a low amperage of .3A and a voltage rating of 50V AC/DC, it's perfect for various electronic applications. RoHS compliant and boasting a mated height of 2-2.3mm, this connector offers both performance and environmental responsibility. Perfect for board-to-board connections, it's a crucial component for any PCB project. Upgrade your connectivity solutions with this high-quality SlimStack receptacle connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512327 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.4 BTB J-Bend Plug (2.0H) lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 10/31/2016 | 501415 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

