| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501745-9901 |
| Color: | Black |
| Series: | 501745 |
| Amperage: | .3 A |
| Connector Type: | SlimStack |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 4 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Mated Height: | 2.3 mm, 2 mm |
| Mated Width: | 3.4 mm, 4.2 mm |
| Breakaway: | No |
| Product Name: | SlimStack |
| Part Aliases: | 5017459901 |
| SKU: | MOL501745-9901 |
501745-9901
Specifications
Detailed Description
Enhance your PCB connectivity with our SlimStack connector, meticulously designed for optimal performance. With a sleek black finish and a straight body orientation, it seamlessly integrates into your setup. Featuring 12 contacts in 2 rows, it offers reliable surface mount termination with brass and phosphor bronze contact materials. The .4mm pitch and 50V AC/DC voltage rating ensure precision and safety, even in demanding environments. RoHS compliant and crafted from high-quality liquid crystal polymer, it guarantees durability and compliance. From its gold contact plating for enhanced conductivity to its mated height of 2mm and mated width of 3.4mm, every detail is engineered for perfection. Trust in our SlimStack connector for seamless board-to-board connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512327 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.4 BTB J-Bend Plug (2.0H) lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 10/31/2016 | 501415 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||

