| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501783-8009 |
| Color: | Black |
| Series: | 501783 - Easy-On |
| Accessory Type: | Jacket |
| Connector Type: | Easy-On |
| Gender: | Plug |
| Number of Contacts: | 80 |
| Material: | Polyester |
| Component Type: | Jacket |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 80 |
| Polarized to Mate: | Yes |
| UL Agency Certification: | E29179 |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5017838009 |
| SKU: | MOL501783-8009 |
501783-8009
| Heilind Number: | MOL501783-8009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501783-8009 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the ease and efficiency of your connectivity solutions with our Easy-On Jacket for RJ connectors. Specifically designed for seamless installation, this black polyester jacket features a plug gender with 80 contacts, ensuring reliable and secure connections. Operating within a wide temperature range of -40 to 105°C, it guarantees optimal performance in varied environments. With UL agency certification and RoHS compliance, you can trust in its quality and safety. Streamline your setup with this essential accessory, perfect for modular Ethernet and fiber optic applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2023 | 513861 - Equipment Transfer, Production Transfer or Rearrangement. 501783 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. If this PCN will be completed, it will only be produced at the Ansan plant. To better serve our customers and leverage our global manufacturing footprint. | Download | |||

