501784-8009

Heilind Number:MOL501784-8009
Manufacturer:Molex
Manufacturer Number:501784-8009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch FFC-to-Board Connector, Plug Jacket Cover, 80 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501784-8009
Color:Black
Series:501784 - Easy-On
Accessory Type:Jacket Cover
Connector Type:Easy-On
Gender:Plug
Number of Contacts:80
Material:Polyester
Component Type:Jacket Cover
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:80
Polarized to Mate:Yes
UL Agency Certification:E29179
Breakaway:No
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:5017848009
SKU:MOL501784-8009

Detailed Description

Enhance the functionality of your Easy-On connector with the 501784 Jacket Cover in sleek black. Crafted from durable polyester, this essential accessory ensures secure and reliable connections with its 80 contacts. Designed for easy installation, it features a plug gender and is loaded with polarized mates for convenient use. Operating seamlessly in a wide temperature range, from -40 to 105 °C, it guarantees optimal performance in various environments. Certified for compliance with RoHS standards, it offers peace of mind and environmental responsibility. Suitable for a range of applications, this jacket cover is a must-have for maintaining the integrity of your RJ connector setup.