| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501786-3091 |
| Color: | Black |
| Series: | 501786 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC |
| Actuator Type: | FFC to Board |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 8.95 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| SKU: | MOL501786-3091 |
501786-3091
| Heilind Number: | MOL501786-3091 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501786-3091 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Easy-On FFC/FPC-to-Board Connector, 0.50mm Pitch, Receptacle Housing Assembly, Vertical, Surface Mount, with Grounding Terminals, Separated Gold (Au) Plating, 30 Circuits
More >>Specifications
Detailed Description
The Easy-On FFC Connector in black boasts a sleek, straight design with a convenient vertical orientation. Crafted from durable liquid crystal polymer and featuring copper alloy contacts plated with gold, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a low pitch of .5mm and 30 contacts loaded, it offers high-density connectivity for various applications. Its FFC to board actuator type, along with surface mount PCB mount alignment, guarantees easy installation. RoHS compliant and capable of withstanding 20 mating cycles, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/04/2026 | 517509 -Production Transfer. Production of the impacted parts in this PCN will be transferred from molex in-house to molex supplier. No changes will be made to product as part of this change. | Download | |||
| 05/04/2026 | 517650 - Retraction of PCN 517509. This notification is to cancel the previously issued PCN517509 communicated on Dec 21 2025 for the following : molex needs to reestablish the transfer plan by reviewing more efficient space and equipment utilization plans based on molex footprint strategy. | Download | |||
| 03/15/2024 | 514230 - Capacity change or tool replacement. The purpose of this letter is to inform the additional Machine of Assembly to solve the overdue issue and Capacity increase. | Download | |||
| 12/31/2022 | 512816 - Equipment Transfer, Production Transfer or Rearrangement. Assembly machine will be transferred from Molex Shizuoka to Molex Korea for solving the capacity problem and increase the production line efficiency. No changes will be made to product as part of this change. | Download | |||

