| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501786-3092 |
| Color: | Black |
| Series: | 501786 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC |
| Actuator Type: | FFC to Board |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 8.95 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5017863092 |
| SKU: | MOL501786-3092 |
501786-3092
| Heilind Number: | MOL501786-3092 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501786-3092 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC-to-Board Connector, Receptacle Housing Assembly, Vertical, Surface Mount, without Grounding Terminals, Separated Gold (Au) Plating, 30 Circuits
More >>Specifications
Detailed Description
Effortlessly connect with precision using our Easy-On FFC and FPC connector. Featuring a sleek black design, this straight body orientation connector ensures seamless functionality in a variety of electronic systems. With a contact material of copper alloy and gold contact plating, it guarantees reliable conductivity, even in demanding conditions. Its compact .5mm pitch and vertical orientation make it perfect for space-constrained applications. Operating efficiently between -40°C to 105°C, it offers durability and performance. RoHS compliant, it meets international standards for environmental responsibility. Whether for industrial machinery or consumer electronics, our Easy-On connector is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/04/2026 | 517509 -Production Transfer. Production of the impacted parts in this PCN will be transferred from molex in-house to molex supplier. No changes will be made to product as part of this change. | Download | |||
| 05/04/2026 | 517650 - Retraction of PCN 517509. This notification is to cancel the previously issued PCN517509 communicated on Dec 21 2025 for the following : molex needs to reestablish the transfer plan by reviewing more efficient space and equipment utilization plans based on molex footprint strategy. | Download | |||
| 03/15/2024 | 514230 - Capacity change or tool replacement. The purpose of this letter is to inform the additional Machine of Assembly to solve the overdue issue and Capacity increase. | Download | |||
| 12/31/2022 | 512816 - Equipment Transfer, Production Transfer or Rearrangement. Assembly machine will be transferred from Molex Shizuoka to Molex Korea for solving the capacity problem and increase the production line efficiency. No changes will be made to product as part of this change. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||

