| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501786-5091 |
| Color: | Black |
| Series: | 501786 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC |
| Actuator Type: | FFC to Board |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 8.95 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5017865091 |
| SKU: | MOL501786-5091 |
501786-5091
Specifications
Detailed Description
Easily connect your devices with our Straight Black FFC Connector, designed for efficient and reliable performance. With a contact material of Copper Alloy and gold plating, it ensures a secure and durable connection. Operating at a temperature range from -40 to 105 °C, it is suitable for various environments. Featuring a pitch of .5 mm and accommodating 50 contacts, it offers versatility in connectivity. Its straight body orientation and vertical orientation make installation convenient. With RoHS compliance and gold termination plating, it guarantees quality and environmental responsibility. Perfect for FFC to Board applications, it's a must-have component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/04/2026 | 517509 -Production Transfer. Production of the impacted parts in this PCN will be transferred from molex in-house to molex supplier. No changes will be made to product as part of this change. | Download | |||
| 05/04/2026 | 517650 - Retraction of PCN 517509. This notification is to cancel the previously issued PCN517509 communicated on Dec 21 2025 for the following : molex needs to reestablish the transfer plan by reviewing more efficient space and equipment utilization plans based on molex footprint strategy. | Download | |||
| 03/15/2024 | 514230 - Capacity change or tool replacement. The purpose of this letter is to inform the additional Machine of Assembly to solve the overdue issue and Capacity increase. | Download | |||
| 12/31/2022 | 512816 - Equipment Transfer, Production Transfer or Rearrangement. Assembly machine will be transferred from Molex Shizuoka to Molex Korea for solving the capacity problem and increase the production line efficiency. No changes will be made to product as part of this change. | Download | |||

