501827-0101

Heilind Number:MOL501827-0101
Manufacturer:Molex
Manufacturer Number:501827-0101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CMC Wire-to-Wire Connector Male Terminal 0.64, AVSS 0.3-0.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501827-0101
Series:501827
Amperage:12 A
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin
Part Aliases:5018270101
SKU:MOL501827-0101

Detailed Description

Easily connect wires with our CMC Wire-to-Wire Connector Male Terminal, designed for seamless integration in various applications. With a 0.64 AVSS 0.3-0.5 contact size, it ensures reliable performance. Rated for 12 A of current, this connector features a male gender and requires crimp termination. Crafted with brass contacts plated with tin, it guarantees optimal conductivity and durability. Fully RoHS compliant, it adheres to environmental standards. An essential component in our Pin & Socket Contacts series, this connector excels in quality and performance.