501828-0101

Heilind Number:MOL501828-0101
Manufacturer:Molex
Manufacturer Number:501828-0101
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CMC Wire-to-Wire Connector Male Terminal 1.5, AVSS 0.85

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501828-0101
Series:501828
Amperage:12 A
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin
Product Name:CMC
Part Aliases:5018280101
SKU:MOL501828-0101

Detailed Description

Enhance your wire-to-wire connectivity with our CMC Male Terminal 1.5. Designed for seamless integration, this connector boasts AVSS 0.85 compatibility, ensuring optimal performance in various applications. With a robust amperage rating of 12 A, it guarantees reliable power transmission. The male gender and crimp termination method make installation a breeze. Crafted from high-quality brass with a tin plating, it offers superior conductivity and durability. Rest assured, this RoHS-compliant component meets international standards for environmental responsibility. Elevate your connector solutions with our CMC Wire-to-Wire Terminal.