501828-0111

Heilind Number:MOL501828-0111
Manufacturer:Molex
Manufacturer Number:501828-0111
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CMC Wire-to-Wire Connector Male Terminal 1.5, AVSS 1.25-2.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501828-0111
Series:501828
Amperage:12 A
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin
Product Name:CMC
Part Aliases:5018280111
SKU:MOL501828-0111

Detailed Description

Enhance your wire-to-wire connections with the CMC Male Terminal 1.5 for AVSS 1.25-2.0 applications. This high-performance connector, part of the 501828 series, ensures reliable power transmission with a 12A capacity. Featuring brass contacts with tin plating, it guarantees durability and efficient conductivity. The crimp termination method offers easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in various industries, this CMC connector is a dependable choice for your connectivity needs.