501844-1010

Heilind Number:MOL501844-1010
Manufacturer:Molex
Manufacturer Number:501844-1010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 10 Circuits, with PCB Locator

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501844-1010
Color:Natural
Series:501844 - MicroClasp
Amperage:3 A
Connector Type:MicroClasp
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole
Pitch:2 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:3.2 mm
Packaging:Tray
Contact Mating Area Plating:Tin
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:5018441010
SKU:MOL501844-1010

Detailed Description

Enhance your connectivity with our MicroClasp Connector, featuring a natural color and a compact design. This power-packed component boasts a 3A amperage, making it ideal for high-performance applications. With 10 contacts spread across 2 rows, it ensures seamless data transmission. Engineered for durability, it has a polyester construction and can withstand voltage up to 250V. Its through-hole termination method and 2mm pitch offer easy installation on PCBs with a 1.6mm thickness. The vertical orientation and polarized design provide added convenience and security, while the PCB locator ensures precise placement. Trust in its reliability with a mating cycle of 30 and a lock to the mating part feature. Perfect for Wire to Board connections, this connector is a must-have for your electronic projects.