| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501844-1410 |
| Color: | Natural |
| Series: | 501844 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 5018441410 |
| SKU: | MOL501844-1410 |
501844-1410
| Heilind Number: | MOL501844-1410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501844-1410 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 14 Circuits, with PCB Locator
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the MicroClasp 501844-1410, featuring a natural color design. This high-performance connector boasts a 2mm pitch, 14 contacts in 2 rows, and a vertical orientation for efficient Through Hole termination. With a robust construction using polyester material and tin plating in the contact mating area, it ensures reliable operation in diverse environments. Offering a current rating of 3A and voltage support up to 250V, it's ideal for various applications. Its compact form factor, with a 3.2mm tail length, makes it suitable for space-constrained setups. With features like PCB locator and retention, polarized mating, and locking mechanism, it ensures secure and accurate connections. Compliant with RoHS standards, this connector is a dependable choice for your wire-to-board connectivity needs.

