| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501844-2210 |
| Color: | Natural |
| Series: | 501844 - MicroClasp |
| Amperage: | 3 A |
| Connector Type: | MicroClasp |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.2 mm |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 5018442210 |
| SKU: | MOL501844-2210 |
501844-2210
Specifications
Detailed Description
Enhance your PCB connectivity with our MicroClasp Vertical Through Hole Connector, a reliable solution for your electronic assembly needs. Featuring 22 contacts in a 2-row configuration, this connector ensures secure and efficient signal transmission. With a 3A amperage rating and 250V voltage capacity, it meets the demands of various applications. The polyester construction and tin-plated contact mating area guarantee durability and optimal performance. Designed for easy installation on 1.6mm PCBs, it offers enhanced stability with PCB locator and retention features. Its vertical orientation and polarized design ensure proper mating, while the 3.2mm tail length allows for secure soldering. RoHS compliant and suitable for 30 mating cycles, this connector is a perfect choice for high-quality wire-to-board connections in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

