| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501864-3091 |
| Color: | Black |
| Series: | 501864 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC |
| Actuator Type: | FFC to Board |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold |
| Mated Height: | 4.85 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5018643091 |
| SKU: | MOL501864-3091 |
501864-3091
Specifications
Detailed Description
Experience seamless connectivity with our Easy-On FFC connector, designed for optimal performance in a variety of applications. Featuring a sleek black finish and a right-angle body orientation, this connector offers convenient and space-saving installation. With 30 gold-plated contacts, it ensures reliable conductivity and durability, even in harsh environments. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in both extreme heat and cold. Its surface-mount design and PCB retention features make it easy to integrate into your electronic devices. RoHS compliant and crafted from high-quality materials, this connector guarantees both performance and environmental responsibility. Elevate your connectivity solutions with the Easy-On FFC connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513294 - Equipment Transfer, Production Transfer or Rearrangement. RA product will be transferred from Molex Shizuoka to Molex Korea plant for the productivity improvement & stable delivery performance. | Download | |||

