| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501864-4080 |
| Color: | Black |
| Series: | 501864 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 40 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC |
| Actuator Type: | FFC to Board |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Tin-Bismuth |
| Mated Height: | 4.85 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5018644080 |
| SKU: | MOL501864-4080 |
501864-4080
Specifications
Detailed Description
Enhance your connectivity with the Easy-On FFC Connector, a versatile component designed for seamless integration in various electronic applications. Boasting a sleek black finish and crafted from durable liquid crystal polymer, this connector ensures reliable performance even in demanding environments. With a contact material of copper alloy and a contact termination plating of tin-bismuth, it guarantees efficient conductivity. Featuring 40 contacts in a single row, it offers ample connectivity options, while its right-angle orientation and surface mount PCB alignment type make installation a breeze. Operating at temperatures ranging from -40 to 85 °C and with a voltage rating of 50V AC/DC, this connector is suitable for a wide range of settings. Whether you're a professional in the field or a DIY enthusiast, the Easy-On FFC Connector is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513294 - Equipment Transfer, Production Transfer or Rearrangement. RA product will be transferred from Molex Shizuoka to Molex Korea plant for the productivity improvement & stable delivery performance. | Download | |||

