| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501864-5080 |
| Color: | Black |
| Series: | 501864 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 50 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC |
| Actuator Type: | FFC to Board |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Tin-Bismuth |
| Mated Height: | 4.85 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5018645080 |
| SKU: | MOL501864-5080 |
501864-5080
| Heilind Number: | MOL501864-5080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501864-5080 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC-to-Board Connector, Receptacle Housing Assembly, Right-Angle, Surface Mount, without Grounding Terminals, Tin-Bismuth Plating, 50 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance FFC Connector. Designed for optimal functionality, this black connector features 50 contacts in a single row, with a pitch of 0.5mm for precise integration. Made of durable Liquid Crystal Polymer and featuring Tin-Bismuth plating, it ensures reliable conductivity in a wide operating temperature range from -40 to 85°C. The right-angle orientation and easy-on design make it convenient for FFC to board connections, with PCB retention and polarization for added stability. RoHS compliant and offering 20 mating cycles, it's a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this FFC Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513294 - Equipment Transfer, Production Transfer or Rearrangement. RA product will be transferred from Molex Shizuoka to Molex Korea plant for the productivity improvement & stable delivery performance. | Download | |||

