| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501864-5090 |
| Color: | Black |
| Series: | 501864 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 50 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC |
| Actuator Type: | FFC to Board |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 4.85 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5018645090 |
| SKU: | MOL501864-5090 |
501864-5090
| Heilind Number: | MOL501864-5090 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501864-5090 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC-to-Board Connector, Receptacle Housing Assembly, Right-Angle, Surface Mount, without Grounding Terminals, Gold (Au) Plating, 50 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC Connector, designed for seamless integration in your electronic devices. Featuring a sleek black finish, this connector boasts a robust construction with copper alloy contacts plated in gold for optimal performance. With a low amperage of .5 A and a maximum operating temperature of 105°C, it ensures reliable power transmission in diverse environments. Its right-angle orientation and 50 contacts loaded in a single row offer efficient cable management, while the .5 mm pitch allows for precise connections. RoHS compliant and crafted from high-quality materials like Liquid Crystal Polymer, it guarantees durability and safety. Whether you're assembling circuit boards or electronic components, this FFC connector is the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513294 - Equipment Transfer, Production Transfer or Rearrangement. RA product will be transferred from Molex Shizuoka to Molex Korea plant for the productivity improvement & stable delivery performance. | Download | |||

