| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501864-5091 |
| Color: | Black |
| Series: | 501864 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 50 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Wire Type: | FFC |
| Actuator Type: | FFC to Board |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 50 |
| Mating Cycles: | 20 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Contact Termination Plating: | Gold |
| Mated Height: | 4.85 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5018645091 |
| SKU: | MOL501864-5091 |
501864-5091
| Heilind Number: | MOL501864-5091 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501864-5091 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC-to-Board Connector, Receptacle Housing Assembly, Right-Angle, Surface Mount, with Grounding Terminals, Gold (Au) Plating, 50 Circuits
More >>Specifications
Detailed Description
Easily connect your FFC cables with our Right Angle FFC connector, featuring a sleek black design and gold-plated contact termination for optimal conductivity. With 50 contacts and a .5mm pitch, this connector ensures secure and efficient data transmission. Designed for surface mounting, it offers PCB retention and polarized orientation for hassle-free installation. Operating in a wide temperature range from -40 to 105°C, and compliant with RoHS standards, it guarantees reliability and durability for various applications. Upgrade your connectivity with our Easy-On FFC connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2023 | 513294 - Equipment Transfer, Production Transfer or Rearrangement. RA product will be transferred from Molex Shizuoka to Molex Korea plant for the productivity improvement & stable delivery performance. | Download | |||

