| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501876-1041 |
| Series: | 501876 - iGrid |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Pitch: | 2 mm |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 5018761041 |
| SKU: | MOL501876-1041 |
501876-1041
| Heilind Number: | MOL501876-1041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501876-1041 |
| ECAD Model: |
Description:
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Tin (Sn) Plating, Positive Lock, 10 Circuits, Tray, 3.20mm PC Tail Length, Black
More >>Specifications
Detailed Description
Introducing the iGrid 501876 series, featuring a compact and efficient PCB connector designed for seamless integration. With a 2A amperage rating and two rows of pins on a 2mm pitch, it offers ten positions for secure and reliable connections. Boasting a right-angle orientation and through-hole termination method, it ensures easy installation on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. With tin plating on the contact mating area and full RoHS compliance, it guarantees both performance and environmental responsibility. Ideal for various applications, this connector is a perfect choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2025 | 515537 - Packaging method/qty Changing. This notification is to inform you about Delivery Unit(DU) and Minimun Order Quantity(MOQ) change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. | Download | |||
| 07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) | Download | |||
| 10/01/2023 | 513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint. | Download | |||
| 09/16/2022 | 512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product. | Download | |||
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||

