501920-4001

Heilind Number:MOL501920-4001
Manufacturer:Molex
Manufacturer Number:501920-4001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch SlimStack Board-to-Board Plug, Surface Mount, Dual Row, Vertical Stacking, 4.00mm Stack Height, without Solder Tabs, 40 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501920-4001
Color:Black
Series:501920
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:5 mm
Voltage:50 V AC/DC
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:40
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Mated Width:5.4 mm
Surface Mount Compatible:Yes
Breakaway:No
Product Name:SlimStack
Part Aliases:5019204001
SKU:MOL501920-4001

Detailed Description

Enhance your PCB connections with our sleek and efficient SlimStack Board to Board Connector. Designed for optimal performance, this connector features a straight body orientation with 40 gold-plated contacts for reliable signal transmission. With a slim .5mm pitch and surface mount termination method, it offers a space-saving solution without compromising on connectivity. Operating at a voltage of 50V AC/DC and an extended temperature range of -40 to 105°C, it ensures durability in various environments. RoHS compliant and featuring tin contact termination plating, it meets high industry standards for quality and environmental responsibility. Elevate your electronic designs with the SlimStack Connector, perfect for applications demanding precision and efficiency.