501920-5001

Heilind Number:MOL501920-5001
Manufacturer:Molex
Manufacturer Number:501920-5001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch SlimStack Board-to-Board Plug, Surface Mount, Dual Row, Vertical Stacking, 4.00mm Stack Height, without Solder Tabs, 50 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501920-5001
Color:Black
Series:501920
Amperage:.5 A
Connector Type:SlimStack
Number of Contacts:50
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:5 mm
Voltage:50 V AC/DC
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:50
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Mated Height:4 mm
Mated Width:5.4 mm
Surface Mount Compatible:Yes
Breakaway:No
Product Name:SlimStack
Part Aliases:5019205001
SKU:MOL501920-5001

Detailed Description

Elevate your PCB connectivity with our SlimStack Board to Board Connector. Engineered for seamless integration, this black connector boasts a sleek design with a straight body orientation and surface mount termination method, ideal for space-saving applications. With 50 gold-plated contacts, it ensures reliable signal transmission at a .5mm pitch, operating efficiently within a wide temperature range from -40 to 105°C. RoHS compliant and featuring tin contact termination plating, it meets stringent quality standards for enhanced performance and durability. Upgrade your system with the innovation and precision of our SlimStack Connector, a must-have for your electronic projects.