| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501939-0300 |
| Color: | White |
| Series: | 501939 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 1 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5019390300 |
| SKU: | MOL501939-0300 |
501939-0300
| Heilind Number: | MOL501939-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501939-0300 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Pico-Clasp 501939 series, featuring a sleek and durable design perfect for signal applications. This white receptacle housing, constructed with nylon, offers a reliable connection with its three contacts in a single row. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures performance in various environments. Its polarized mating feature and locking mechanism guarantee secure and accurate connections. RoHS compliant and UL agency certified, this connector system is not only efficient but also upholds industry standards for safety and environmental responsibility. Elevate your wire-to-board setups with the Pico-Clasp 501939, a top choice for seamless and high-quality connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download | |||


