""ffc_and_fpc_connectors""

Heilind Number:MOL501951-0550
Manufacturer:Molex
Manufacturer Number:""ffc_and_fpc_connectors""
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 5 Circuits, Copper Alloy, 125°C Operating Temperature, Gold Plating

More >>

Specifications

AttributeValue
Manufacturer:Molex
Manufacturer Part Number:Molex \"\"ffc_and_fpc_connectors\"\"
Color:White
Series:501951
Amperage:.5 A
Number of Rows:1
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Cable Type:FFC/FPC
Actuator Type:Flip
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:5
Mating Cycles:20
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:.102 µm
Contact Termination Plating:Gold
Mated Height:4.05 mm
Stackable:No
PCB Mounting Style:Surface Mount
Product Name:Easy-On
Part Aliases:5019510550
SKU:MOL501951-0550

Detailed Description

Introducing our Easy-On FFC/FPC Connector, engineered for seamless performance in electronic applications. With a slim 0.50mm pitch and the innovative V-Flip Series design, this connector offers effortless connectivity. Its vertical orientation and 4.05mm height make it versatile for various PCB layouts. Constructed with durable Copper Alloy and boasting a 125°C operating temperature, it ensures reliable operation even in demanding environments. Featuring 5 gold-plated circuits, it guarantees optimal signal transmission with a maximum voltage of 50V AC/DC and an amperage of .5A. Perfect for FFC/FPC cable connections, this connector is a must-have component for your next project. Rest assured, it complies with RoHS standards, aligning with our commitment to sustainability. Explore our Micro-Solutions lineup for more cutting-edge connectivity solutions.