| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501951-1430 |
| Color: | White |
| Series: | 501951, V-Flip |
| Amperage: | .5 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Cable Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .102 µm |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mounting Style: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 5019511430 |
| SKU: | MOL501951-1430 |
501951-1430
Specifications
Detailed Description
Introducing our Easy-On FFC/FPC Connector, designed for seamless connectivity with a 0.50mm pitch. Part of the V-Flip Series, this connector offers a vertical orientation with a compact 4.05mm height, perfect for space-saving applications. With 14 circuits, it ensures efficient data transmission, while the phosphor bronze construction with gold plating guarantees reliable conductivity. Operating in a wide temperature range from -40 to 85 °C, it is suitable for various environments. This connector is compatible with FFC/FPC cable types and features a flip actuator for easy installation. RoHS compliant and featuring surface mount compatibility, it meets industry standards for sustainability and ease of use. Ideal for use in a range of electronic devices, this connector is a versatile and dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2022 | 511631 - Partial retraction of PCN 509503. some products of 501951 series had already transferred from Shizuoka plant to Kagoshima plant based on the PCN 509503, but rest are not transferred yet. retraction effective immediately. | Download | |||
| 12/25/2020 | 509503 - Equipment Transfer, Production Transfer or Rearrangement. Transferring manufacturing location from Shizuoka plant to japan Kagoshima Plant. | Download | |||

