| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501951-2010 |
| Color: | White |
| Pitch: | 5 mm |
| Series: | 501951 |
| Voltage: | 50 V AC/DC |
| Amperage: | .4 A |
| Material: | Liquid Crystal Polymer |
| Stackable: | No |
| Wire Type: | FFC/FPC |
| Orientation: | Vertical |
| PCB Locator: | No |
| Mated Height: | 4.05 mm |
| Product Name: | Easy-On |
| Actuator Type: | Flip |
| Mating Cycles: | 20 |
| PCB Retention: | Yes |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Number of Contacts: | 20 |
| PCB Mount Alignment Type: | Surface Mount |
| Surface Mount Compatible: | Yes |
| Number of Contacts Loaded: | 20 |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Gold |
| Operating Temperature Range: | -25 - 85 °C |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Contact Mating Area Plating Thickness: | .102 µm |
| Contact Termination Plating Thickness: | .102 µm |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL501951-2010 |
501951-2010
| Heilind Number: | MOL501951-2010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501951-2010 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 20 Circuits, Copper Alloy, Gold Plating
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 09/15/2023 | 512606 - End of Life with suggested replacements. LTB 6/1/2023 | Download | |||
| 02/18/2022 | 511631 - Partial retraction of PCN 509503. some products of 501951 series had already transferred from Shizuoka plant to Kagoshima plant based on the PCN 509503, but rest are not transferred yet. retraction effective immediately. | Download | |||
| 12/25/2020 | 509503 - Equipment Transfer, Production Transfer or Rearrangement. Transferring manufacturing location from Shizuoka plant to japan Kagoshima Plant. | Download | |||
| 11/30/2018 | 505940 - Change to Product.This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures on the PCN show an example of the possible differences. | Download | |||

