| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501951-2400 |
| Color: | White |
| Series: | 501951 |
| Amperage: | .4 A |
| Connector Type: | Easy-On |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Flip |
| Operating Temperature Range: | -25 - 85 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.05 mm |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 5019512400 |
| SKU: | MOL501951-2400 |
501951-2400
Specifications
Detailed Description
Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for efficient data transmission. Crafted with a durable Liquid Crystal Polymer housing, this connector ensures reliability in various environments, with a wide operating temperature range from -25 to 85°C. Featuring 24 contacts plated with Tin-Bismuth, it guarantees secure and low-resistance connections. The straight body orientation and vertical layout offer versatility in PCB assembly, while the flip actuator type simplifies handling. With surface-mount compatibility and PCB retention, installation is effortless. RoHS compliant and meeting stringent quality standards, this connector is a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | 511275 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 0.5 FPC ASSY lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download | |||
| 02/18/2022 | 511631 - Partial retraction of PCN 509503. some products of 501951 series had already transferred from Shizuoka plant to Kagoshima plant based on the PCN 509503, but rest are not transferred yet. retraction effective immediately. | Download | |||
| 12/25/2020 | 509503 - Equipment Transfer, Production Transfer or Rearrangement. Transferring manufacturing location from Shizuoka plant to japan Kagoshima Plant. | Download | |||
| 11/30/2018 | 505940 - Change to Product.This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures on the PCN show an example of the possible differences. | Download | |||
| 06/28/2018 | 505283 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||

