| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 501951-2430 |
| Series: | 501951 |
| Product Name: | Easy-On |
| Part Aliases: | 5019512430 |
| SKU: | MOL501951-2430 |
501951-2430
| Heilind Number: | MOL501951-2430 |
| Manufacturer: | Molex |
| Manufacturer Number: | 501951-2430 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 24 Circuits, Phosphor Bronze, Gold Plating

